TE Connectivity, VAL-U-LOK Female Connector Housing, 4.2mm Pitch, 16 Way, 2 Row
- RS Stock No.:
- 495-9956
- Mfr. Part No.:
- 1-794954-6
- Brand:
- TE Connectivity
160 In AU stock for next working day delivery
500 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$0.428
(exc. GST)
$0.471
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 120 | $0.428 | $4.28 |
130 - 240 | $0.417 | $4.17 |
250 + | $0.412 | $4.12 |
*price indicative
- RS Stock No.:
- 495-9956
- Mfr. Part No.:
- 1-794954-6
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TE Connectivity VAL-U-LOK Double Row Receptacle Housings
TE Connectivity's range of 'VAL-U-LOK' connector housings are low cost wire-to-board housings. They are made from a strong Nylon material and boast a simple latch design that locks & unlocks with ease, all while keeping the connection secure. The centreline is a 4.2mm pitch and these housings also have keying to ensure accurate alignment when mating.
Features and benefits:
• Low cost
• 4.2mm centreline pitch
• Easy to mate and un-mate with a positive latch design
• Made from a fire-retardant nylon
• Mate and interchange with Molex Mini-Fit, Jr. and AMP-DUAC connectors.
• 4.2mm centreline pitch
• Easy to mate and un-mate with a positive latch design
• Made from a fire-retardant nylon
• Mate and interchange with Molex Mini-Fit, Jr. and AMP-DUAC connectors.
Applications:
• Computer motherboards to connect GPU's to the power supply
• Harness assemblies used in vending, gaming and appliance industries
• Car alarm systems
• Heating systems
• Power supplies
• Harness assemblies used in vending, gaming and appliance industries
• Car alarm systems
• Heating systems
• Power supplies
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Standards
UL 94V-2
TE Connectivity VAL-U-LOK Series Connector System
Specifications
Attribute | Value |
---|---|
Number of Contacts | 16 |
Number of Rows | 2 |
Pitch | 4.2mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | VAL-U-LOK |
For Use With | Wire-to-Board Connector, Wire-to-Panel Connector, Wire-to-Wire Connector |
Body Orientation | Straight |
Length | 35.2mm |
Housing Material | Nylon |
Related links
- TE Connectivity, VAL-U-LOK Female Connector Housing, 4.2mm Pitch,...
- TE Connectivity, VAL-U-LOK Female Connector Housing, 4.2mm Pitch,...
- TE Connectivity, VAL-U-LOK Female Connector Housing, 4.2mm Pitch,...
- TE Connectivity, VAL-U-LOK Female Connector Housing, 4.2mm Pitch,...
- TE Connectivity, VAL-U-LOK Male Connector Housing, 4.2mm Pitch, 16...
- TE Connectivity, VAL-U-LOK Female Connector Housing, 4.2mm Pitch,...
- TE Connectivity, VAL-U-LOK Female Connector Housing, 4.2mm Pitch,...
- TE Connectivity, VAL-U-LOK Female Connector Housing, 4.2mm Pitch,...