Amphenol, FLH Male Connector Housing, 2.5mm Pitch, 2 Way, 1 Row
- RS Stock No.:
- 217-3904
- Mfr. Part No.:
- FLHP2100
- Manufacturer:
- Amphenol
View all Wire Housings & Plugs
395 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$2.59
(exc. GST)
$2.85
(inc. GST)
units | Per unit | Per Pack* |
5 - 45 | $2.59 | $12.95 |
50 - 95 | $2.526 | $12.63 |
100 + | $2.488 | $12.44 |
*price indicative |
- RS Stock No.:
- 217-3904
- Mfr. Part No.:
- FLHP2100
- Manufacturer:
- Amphenol
- COO (Country of Origin):
- CN
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol FLH Series mini sealed 2.50mm pitch connectors provide a wire-to-wire IP67 sealing in mated conditions. Its waterproof characteristics make it ideal for applications in harsh environments.
Compact design
Easy installation
RoHS compliant
High current capabilities up to 8A with 18AWG wire gauge
Specifications
Attribute | Value |
Number of Contacts | 2 |
Number of Rows | 1 |
Pitch | 2.5mm |
Gender | Male |
Series | FLH |