Amphenol, FLH Male Connector Housing, 2.5mm Pitch, 2 Way, 1 Row
- RS Stock No.:
- 217-3903
- Mfr. Part No.:
- FLHP2100
- Brand:
- Amphenol
365 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Tray of 200)
$0.81
(exc. GST)
$0.89
(inc. GST)
Units | Per unit | Per Tray* |
---|---|---|
200 - 800 | $0.81 | $162.00 |
1000 + | $0.729 | $145.80 |
*price indicative
- RS Stock No.:
- 217-3903
- Mfr. Part No.:
- FLHP2100
- Brand:
- Amphenol
Related links
- Amphenol, FLH Male Connector Housing, 2.5mm Pitch, 2 Way, 1 Row
- Amphenol, FLH Male Connector Housing, 2.5mm Pitch, 3 Way, 1 Row
- Amphenol, FLH Female Connector Housing, 2.5mm Pitch, 2 Way, 1 Row
- Amphenol, FLH Female Connector Housing, 2.5mm Pitch, 3 Way, 1 Row
- Molex Male Connector Housing, 2.5mm Pitch, 2 Way, 1 Row
- Molex, SPOX Male Connector Housing, 2.5mm Pitch, 2 Way, 1 Row
- TE Connectivity, MULTILOCK 040 Male Connector Housing, 2.5mm...
- JST Male Connector Housing, 2.5mm Pitch, 2 Way, 1 Row