Molex, 46993 Plug Connector Housing, 4.2mm Pitch, 10 Way, 2 Row
- RS Stock No.:
- 215-3132
- Mfr. Part No.:
- 46993-1020
- Brand:
- Molex
2000 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 2000)
$2.231
(exc. GST)
$2.454
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
2000 - 2000 | $2.231 | $4,462.00 |
4000 - 18000 | $2.175 | $4,350.00 |
20000 + | $1.958 | $3,916.00 |
*price indicative
- RS Stock No.:
- 215-3132
- Mfr. Part No.:
- 46993-1020
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
The Molex nylon made crimp plug housing with dual row and ten circuits is red in colour.
Fully Isolated Terminals
Self-aligning Interface
Robust Latch Design
Self-aligning Interface
Robust Latch Design
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 10 |
Number of Rows | 2 |
Pitch | 4.2mm |
Gender | Plug |
Series | 46993 |
Related links
- Molex, 46993 Plug Connector Housing, 4.2mm Pitch, 10 Way, 2 Row
- Molex, 46993 Plug Connector Housing, 4.2mm Pitch, 6 Way, 2 Row
- Molex, 46993 Plug Connector Housing, 4.2mm Pitch, 4 Way, 2 Row
- Molex, 46993 Plug Connector Housing, 4.2mm Pitch, 2 Way, 2 Row
- Molex, 46993 Plug Connector Housing, 4.2mm Pitch, 8 Way, 2 Row
- Molex, 46993 Plug Connector Housing, 4.2mm Pitch, 12 Way, 2 Row
- Molex, 46992 Receptacle Connector Housing, 4.2mm Pitch, 10 Way, 2 Row
- Molex, 46993 Male Housing Plug, 4.2mm Pitch, 8 Way, 2 Row