Molex, 207017 Female Crimp Connector Housing, 4.2mm Pitch, 10 Way, 2 Row
- RS Stock No.:
- 201-9598
- Mfr. Part No.:
- 2070170010
- Brand:
- Molex
7 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Bag of 300
$352.11
(exc. GST)
$387.32
(inc. GST)
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 - 1 | $352.11 | $1.174 |
2 - 3 | $343.32 | $1.144 |
4 + | $338.04 | $1.127 |
*price indicative
- RS Stock No.:
- 201-9598
- Mfr. Part No.:
- 2070170010
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
The Molex 207017 dual row, 10 circuit mini-fit sigma sealed plug housing with 4.20mm pitch can be used with mini-fit sigma sealed cap and mini-fit TPA2 male crimp terminal.
Operating temperature range from -40°C to +105°C
Natural colour
Gender plug
Natural colour
Gender plug
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 10 |
Number of Rows | 2 |
Pitch | 4.2mm |
Gender | Female |
Series | 207017 |
Body Orientation | Straight |
Related links
- Molex, 207017 Female Crimp Connector Housing, 4.2mm Pitch, 10 Way, 2 Row
- Molex, 207017 Female Crimp Connector Housing, 4.2mm Pitch, 12 Way, 2 Row
- Molex, 207017 Female Crimp Connector Housing, 4.2mm Pitch, 14 Way, 2 Row
- Molex, 207017 Female Crimp Connector Housing, 4.2mm Pitch, 8 Way, 2 Row
- Molex, Mini-Fit Female Crimp Connector Housing, 4.2mm Pitch, 10 Way, 2 Row
- Molex, Mini-Fit Female Crimp Connector Housing, 4.2mm Pitch, 10...
- Molex Male Crimp Connector Housing, 4.2mm Pitch, 10 Way, 2 Row
- Molex, 207019 Female Crimp Cover, 4.2mm Pitch, 10 Way, 2 Row