- RS Stock No.:
- 213-4855
- Mfr. Part No.:
- 901430008
- Brand:
- Molex
1000 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 1000)
$0.56
(exc. GST)
$0.62
(inc. GST)
Units | Per unit | Per Bag* |
1000 - 1000 | $0.56 | $560.00 |
2000 - 3000 | $0.546 | $546.00 |
4000 + | $0.537 | $537.00 |
*price indicative |
- RS Stock No.:
- 213-4855
- Mfr. Part No.:
- 901430008
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ID
Product Details
The Molex Crimp Connector Housing
comes with a Straight body orientation and 8 number of contacts.
comes with a Straight body orientation and 8 number of contacts.
2 number of rows
2.54mm pitch
2.54mm pitch
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Number of Rows | 2 |
Pitch | 2.54mm |
Gender | Female |
Series | 90143 |
Body Orientation | Straight |