Molex, 212415 Female Crimp Connector Housing, 2.5mm Pitch, 4 Way, 1 Row Right Angle
- RS Stock No.:
- 202-4836
- Mfr. Part No.:
- 2124150400
- Brand:
- Molex
8805 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 100)
$0.119
(exc. GST)
$0.131
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
100 - 200 | $0.119 | $11.90 |
300 - 400 | $0.116 | $11.60 |
500 + | $0.115 | $11.50 |
*price indicative
- RS Stock No.:
- 202-4836
- Mfr. Part No.:
- 2124150400
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
The Molex 212415 series crimp housing is a board-in crimp housing with 2.50mm pitch. A crimp housing is typically used to terminate stranded wire. This series has maximum of 4 circuits, but it is not glow-wire capable. It can be used in applications like signal and wire-to-board.
Operating Temperature Range: -40° to +105°C
RoHS compliant
RoHS compliant
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Number of Rows | 1 |
Pitch | 2.5mm |
Gender | Female |
Series | 212415 |
Body Orientation | Right Angle |
Related links
- Molex, 212415 Female Crimp Connector Housing, 2.5mm Pitch, 4 Way,...
- Molex, 212415 Female Crimp Connector Housing, 2.5mm Pitch, 2 Way,...
- Molex, 212415 Female Crimp Connector Housing, 2.5mm Pitch, 3 Way,...
- Molex, 212415 Female Crimp Connector Housing, 2.5mm Pitch, 6 Way,...
- Molex, 212415 Female Crimp Connector Housing, 2.5mm Pitch, 5 Way,...
- Molex Female Crimp Connector Housing, 2.5mm Pitch, 3 Way, 1 Row...
- Molex Female Crimp Connector Housing, 2.5mm Pitch, 5 Way, 1 Row...
- Molex, KK 254 Female Crimp Connector Housing, 2.5mm Pitch, 4 Way, 1 Row