Molex, KK 254 Female Crimp Connector Housing, 2.5mm Pitch, 4 Way, 1 Row
- RS Stock No.:
- 188-8764
- Mfr. Part No.:
- 22-01-3047
- Brand:
- Molex
133480 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 5000)
$0.162
(exc. GST)
$0.178
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
5000 - 5000 | $0.162 | $810.00 |
10000 - 15000 | $0.158 | $790.00 |
20000 + | $0.155 | $775.00 |
*price indicative
- RS Stock No.:
- 188-8764
- Mfr. Part No.:
- 22-01-3047
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 4 Circuits, Natural
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Number of Rows | 1 |
Pitch | 2.5mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | KK 254 |
For Use With | 2759 KK Crimp Terminals, 41572 KK Crimp Terminals, 4809 KK Crimp Terminals, 6459 KK Crimp Terminals, 8088 KK Crimp Terminals |
Length | 10.72mm |
Width | 12.7mm |
Housing Material | Polyamide |
Related links
- Molex, KK 254 Female Connector Housing, 2.54mm Pitch, 4 Way, 1 Row
- Molex, KK 254 Female Crimp Connector Housing, 2.5mm Pitch, 3 Way, 1 Row
- Molex, KK 254 Female Crimp Connector Housing, 2.5mm Pitch, 5 Way, 1 Row
- Molex, KK 254 Female Crimp Connector Housing, 2.5mm Pitch, 2 Way, 1 Row
- Molex, KK Female Crimp Connector Housing, 2.5mm Pitch, 6 Way, 1 Row
- Molex, KK 254 Female Connector Housing, 2.54mm Pitch, 5 Way, 1 Row
- Molex, KK 254 Female Connector Housing, 2.54mm Pitch, 8 Way, 1 Row
- Molex, KK 254 Female Connector Housing, 2.54mm Pitch, 3 Way, 1 Row