- RS Stock No.:
- 200-5724
- Mfr. Part No.:
- 200277-1203
- Brand:
- Molex
On back order for despatch 14/10/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Bag of 2200)
$0.418
(exc. GST)
$0.46
(inc. GST)
Units | Per unit | Per Bag* |
2200 - 2200 | $0.418 | $919.60 |
4400 - 6600 | $0.408 | $897.60 |
8800 + | $0.401 | $882.20 |
*price indicative |
- RS Stock No.:
- 200-5724
- Mfr. Part No.:
- 200277-1203
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Molex 2.5 mm Nano-Fit wire to board crimp receptacle housings are designed to provide full contact isolation. The compact package and tight pitch of these receptacles offers increased design flexibility for engineers in a wide range of applications. These Nano-Fit crimp housings are designed to provide full electrical isolation between the crimp terminals and to prevent arcing. Full isolation also prevents damage to the contacts during handling and mating and reduces the risk of shorting due to debris.
Positive locking latches with an anti-snag design
Prevents accidental disengagement and protects against damage caused by wire snags
Prevents accidental mismating caused by shock, vibration or excessive cable strain
Prevents accidental disengagement and protects against damage caused by wire snags
Prevents accidental mismating caused by shock, vibration or excessive cable strain
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Rows | 1 |
Pitch | 2.5mm |
Gender | Female |
Series | 200277 |
Body Orientation | Straight |
Related links
- Connector Wrenches
- Hand Saws
- Cable Sleeving Tools
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Molex 12 Way Female PicoBlade to 12 Way Female PicoBlade Wire to...
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Molex 12 Way Female Pico-Lock to 12 Way Female Pico-Lock Wire to...
- Molex 2.5mm Pitch 1 Row