- RS Stock No.:
- 201-8568
- Mfr. Part No.:
- J21SPM-03V-KX
- Brand:
- JST
200 In Global stock for delivery within 5 working day(s)
Price (ex. GST) 1 Pack of 2
$10.83
(exc. GST)
$11.91
(inc. GST)
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 - 2 | $10.83 | $5.415 |
3 - 4 | $10.51 | $5.255 |
5 - 9 | $10.19 | $5.095 |
10 - 19 | $9.88 | $4.94 |
20 + | $9.58 | $4.79 |
*price indicative
- RS Stock No.:
- 201-8568
- Mfr. Part No.:
- J21SPM-03V-KX
- Brand:
- JST
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Jst Manufacturing , J2000 series , tab housing is a panel mounting type housing and has single row.
Single-row type
Glass-filled PBT, UL94V-0, black
Glass-filled PBT, UL94V-0, black
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Number of Rows | 1 |
Pitch | 2.5mm |
Gender | Female |
Series | J2000 |
Body Orientation | Straight |
Related links
- JST, J2000 Female PCB Connector Housing, 2.5mm Pitch, 3 Way, 1 Row
- JST, J2000 Female PCB Connector Housing, 2.5mm Pitch, 4 Way, 1 Row
- JST, J2000 Female PCB Connector Housing, 2.5mm Pitch, 12 Way, 2 Row
- JST, J2000 Female PCB Connector Housing, 2.5mm Pitch, 6 Way, 2 Row
- JST, J2000 Female PCB Connector Housing, 2.5mm Pitch, 8 Way, 2 Row
- JST, J2000 Female PCB Connector Housing, 2.5mm Pitch, 10 Way, 2 Row
- JST, J2000 Female PCB Connector Housing, 2.5mm Pitch, 16 Way, 2 Row
- JST, J2000 Female PCB Connector Housing, 2.5mm Pitch, 20 Way, 2 Row