- RS Stock No.:
- 200-0213
- Mfr. Part No.:
- IPD1-07-D-K-M
- Brand:
- Samtec
On back order for despatch 29/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$7.71
(exc. GST)
$8.48
(inc. GST)
Units | Per unit |
1 + | $7.71 |
- RS Stock No.:
- 200-0213
- Mfr. Part No.:
- IPD1-07-D-K-M
- Brand:
- Samtec
Technical data sheets
Legislation and Compliance
Product Details
The Samtec discrete wire socket housing has IPD1 series top entry body type and pitch of 2. 54mm.
Polarized, single or double row system
Metal or plastic latches
Metal or plastic latches
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 14 |
Number of Rows | 2 |
Pitch | 2.54mm |
Series | IPD1 |
Body Orientation | Top Entry |