- RS Stock No.:
- 193-5956
- Mfr. Part No.:
- 207782-0002
- Brand:
- Molex
On back order for despatch 29/10/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Tray of 72)
$2.862
(exc. GST)
$3.148
(inc. GST)
Units | Per unit | Per Tray* |
72 - 72 | $2.862 | $206.064 |
144 - 216 | $2.79 | $200.88 |
288 + | $2.747 | $197.784 |
*price indicative |
- RS Stock No.:
- 193-5956
- Mfr. Part No.:
- 207782-0002
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
The Molex squba sealed wire to wire connectors are designs that offer an IP67-seal rating and carry up to 14.0A of current to deliver reliable power in a wide range of space-constrained applications.
Protected
Clean-body terminals
Low-profile positive latch
Clean-body terminals
Low-profile positive latch
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Number of Rows | 1 |
Pitch | 3.6mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | Squba 3.6 |
For Use With | 207777 Squba 3.6 Crimp Terminal |
Length | 17.64mm |
Width | 29mm |
Housing Material | Nylon |