Molex, Micro-Fit Female Crimp Connector Housing, 3mm Pitch, 24 Way, 2 Row
- RS Stock No.:
- 189-1505
- Mfr. Part No.:
- 43025-2400
- Brand:
- Molex
5465 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 2000)
$1.213
(exc. GST)
$1.334
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
2000 - 2000 | $1.213 | $2,426.00 |
4000 - 6000 | $1.182 | $2,364.00 |
8000 + | $1.164 | $2,328.00 |
*price indicative
- RS Stock No.:
- 189-1505
- Mfr. Part No.:
- 43025-2400
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
Product Details
Fitting nails and solderable clips available
Offers header retention and strain relief options
SMT, press-fit or surface mount compatible versions available
Provides design flexibility. Offers options to meet many application needs
High-temperature LCP headers
Withstand 260˚C IR reflow processes
Fully polarized housings
Prevents accidental mismating
Positive latching
Ensures a reliable connection
Fully isolated terminals
Protect against potential damage of terminals during handling and mating
Optional terminal position assurance (TPA) feature
Reduces assembly error that results in terminal back-outs. Single row: one-piece plug and receptacle design with integrated secondary lock. Dual row: two-piece TPA design
Applications
Consumer
Washers and dryers
Freezers
Gaming machines
Printers
Refrigerators
Scanners
Security systems
Vending machines
White goods
Telecommunications/Networking
Routers and switches
Servers
Storage
Medical
Diagnostic equipment
Patient monitors
Sustainable Energy
Solar power
Automotive
Harness manufacturers
Non-sealed applications
Inside devices
Offers header retention and strain relief options
SMT, press-fit or surface mount compatible versions available
Provides design flexibility. Offers options to meet many application needs
High-temperature LCP headers
Withstand 260˚C IR reflow processes
Fully polarized housings
Prevents accidental mismating
Positive latching
Ensures a reliable connection
Fully isolated terminals
Protect against potential damage of terminals during handling and mating
Optional terminal position assurance (TPA) feature
Reduces assembly error that results in terminal back-outs. Single row: one-piece plug and receptacle design with integrated secondary lock. Dual row: two-piece TPA design
Applications
Consumer
Washers and dryers
Freezers
Gaming machines
Printers
Refrigerators
Scanners
Security systems
Vending machines
White goods
Telecommunications/Networking
Routers and switches
Servers
Storage
Medical
Diagnostic equipment
Patient monitors
Sustainable Energy
Solar power
Automotive
Harness manufacturers
Non-sealed applications
Inside devices
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 24 |
Number of Rows | 2 |
Pitch | 3mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | Micro-Fit |
For Use With | 43030 Micro-Fit 3.0 Female Crimp Terminals, 45773 Micro-Fit 3.0 Female Crimp Terminals, 46235 Micro-Fit RMF Female Crimp Terminals |
Length | 36.85mm |
Width | 14mm |
Housing Material | Polyester |
Related links
- Molex, Micro-Fit 3.0 Female Connector Housing, 3mm Pitch, 24 Way, 2 Row
- Molex, Micro-Fit Female Crimp Connector Housing, 3mm Pitch, 2 Way, 2 Row
- Molex, Micro-Fit Female Crimp Connector Housing, 3mm Pitch, 4 Way, 2 Row
- Molex, Micro-Fit Female Crimp Connector Housing, 3mm Pitch, 10 Way, 2 Row
- Molex, Micro-Fit Female Crimp Connector Housing, 3mm Pitch, 8 Way, 2 Row
- Molex, Micro-Fit Female Crimp Connector Housing, 3mm Pitch, 20 Way, 2 Row
- Molex, Micro-Fit Female Crimp Connector Housing, 3mm Pitch, 16 Way, 2 Row
- Molex, Micro-Fit Female Crimp Connector Housing, 3mm Pitch, 14 Way, 2 Row