- RS Stock No.:
- 189-1451
- Mfr. Part No.:
- 50-37-5023
- Brand:
- Molex
61000 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 1000)
$0.121
(exc. GST)
$0.133
(inc. GST)
Units | Per unit | Per Bag* |
1000 - 1000 | $0.121 | $121.00 |
2000 - 3000 | $0.119 | $119.00 |
4000 + | $0.117 | $117.00 |
*price indicative |
- RS Stock No.:
- 189-1451
- Mfr. Part No.:
- 50-37-5023
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
2.50mm Pitch Mini-SPOX Wire-to-Board Crimp Housing, Friction Lock, 2 Circuits, Natural
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Number of Rows | 1 |
Pitch | 2.5mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | Mini-SPOX |
For Use With | 5263 Mini-SPOX Receptacle Terminals |
Length | 6.4mm |
Width | 8mm |
Housing Material | Polyamide |