- RS Stock No.:
- 687-8008
- Mfr. Part No.:
- 50-37-5073
- Brand:
- Molex
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each (In a Pack of 10)
Was $2.09
You pay
$0.191
(exc. GST)
$0.21
(inc. GST)
Units | Per unit | Per Pack* |
10 - 190 | $0.191 | $1.91 |
200 - 740 | $0.187 | $1.87 |
750 - 2990 | $0.182 | $1.82 |
3000 - 5990 | $0.177 | $1.77 |
6000 + | $0.172 | $1.72 |
*price indicative |
- RS Stock No.:
- 687-8008
- Mfr. Part No.:
- 50-37-5073
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
Product Details
SPOX Crimp Housings, 5264 Series
• 2.5mm pitch
• 2 to 12 positions
• High mechanical reliability
• Single row housing
• Natural colour
• Box style terminal
• 2 to 12 positions
• High mechanical reliability
• Single row housing
• Natural colour
• Box style terminal
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
2.5mm Wire to Board or Wire - Molex
Specifications
Attribute | Value |
---|---|
Number of Contacts | 7 |
Number of Rows | 1 |
Pitch | 2.5mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | SPOX |
For Use With | PCB Connector |
Body Orientation | Straight |
Length | 18.9mm |
Width | 3.9mm |
Housing Material | Polyamide |