Molex, Mini-Fit Female Crimp Connector Housing, 4.2mm Pitch, 8 Way, 2 Row
- RS Stock No.:
- 189-1367
- Mfr. Part No.:
- 39-01-2085
- Brand:
- Molex
16801 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 3500)
$0.507
(exc. GST)
$0.558
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
3500 - 3500 | $0.507 | $1,774.50 |
7000 - 10500 | $0.495 | $1,732.50 |
14000 + | $0.487 | $1,704.50 |
*price indicative
- RS Stock No.:
- 189-1367
- Mfr. Part No.:
- 39-01-2085
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Mini-Fit Jr. Receptacle Housing, Dual Row, 8 Circuits, Natural
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Number of Rows | 2 |
Pitch | 4.2mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | Mini-Fit |
For Use With | 45750 Mini-Fit Plus HCS Crimp Terminals, 5556 Mini-Fit Female Crimp Terminals |
Length | 18mm |
Width | 19.6mm |
Housing Material | Nylon |
Related links
- Molex, Mini-Fit Female Crimp Connector Housing, 4.2mm Pitch, 8 Way, 2 Row
- Molex, Mini-Fit Female Crimp Connector Housing, 4.2mm Pitch, 6 Way, 2 Row
- Molex, Mini-Fit Female Crimp Connector Housing, 4.2mm Pitch, 2 Way, 2 Row
- Molex, Mini-Fit Female Crimp Connector Housing, 4.2mm Pitch, 3 Way, 2 Row
- Molex, Mini-Fit Female Crimp Connector Housing, 4.2mm Pitch, 4 Way, 2 Row
- Molex, Mini-Fit Jr Female Connector Housing, 4.2mm Pitch, 8 Way, 2 Row
- Molex, Mini-Fit Female Crimp Connector Housing, 4.2mm Pitch, 20 Way, 2 Row
- Molex, Mini-Fit Female Crimp Connector Housing, 4.2mm Pitch, 18 Way, 2 Row