Molex, KK Female Crimp Connector Housing, 2.5mm Pitch, 6 Way, 1 Row
- RS Stock No.:
- 189-1356
- Mfr. Part No.:
- 22-01-1062
- Brand:
- Molex
3000 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 1000)
$0.363
(exc. GST)
$0.399
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
1000 - 1000 | $0.363 | $363.00 |
2000 - 3000 | $0.354 | $354.00 |
4000 + | $0.348 | $348.00 |
*price indicative
- RS Stock No.:
- 189-1356
- Mfr. Part No.:
- 22-01-1062
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
Product Details
2.50mm Pitch KK Wire-to-Board Housing, Female, Friction Lock, for 2759/5159 Crimp Terminals, 6 Circuits
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Number of Rows | 1 |
Pitch | 2.5mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | KK |
For Use With | 2759 Crimp Terminals, 5159 Crimp Terminals |
Length | 15.5mm |
Width | 12.7mm |
Housing Material | Polyamide |
Related links
- Molex, 5051 Female Connector Housing, 2.5mm Pitch, 6 Way, 1 Row
- Molex, KK 254 Female Crimp Connector Housing, 2.5mm Pitch, 3 Way, 1 Row
- Molex, KK 254 Female Crimp Connector Housing, 2.5mm Pitch, 2 Way, 1 Row
- Molex, KK Female Connector Housing, 2.5mm Pitch, 5 Way, 1 Row
- Molex, KK Female Connector Housing, 2.5mm Pitch, 10 Way, 1 Row
- Molex, KK Female Connector Housing, 2.5mm Pitch, 4 Way, 1 Row
- Molex, KK Female Connector Housing, 2.5mm Pitch, 2 Way, 1 Row
- Molex, KK Female Connector Housing, 2.5mm Pitch, 8 Way, 1 Row