- RS Stock No.:
- 188-8729
- Mfr. Part No.:
- 39-01-2081
- Brand:
- Molex
On back order for despatch 17/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Bag of 2000)
$0.375
(exc. GST)
$0.413
(inc. GST)
Units | Per unit | Per Bag* |
2000 - 2000 | $0.375 | $750.00 |
4000 - 6000 | $0.367 | $734.00 |
8000 + | $0.36 | $720.00 |
*price indicative |
- RS Stock No.:
- 188-8729
- Mfr. Part No.:
- 39-01-2081
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
Product Details
Mini-Fit Jr. Plug Housing, Dual Row, 8 Circuits, with Panel Mounting Ears, Natural
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Number of Rows | 2 |
Pitch | 4.2mm |
Gender | Male |
Mounting Type | Panel Mount |
Series | Mini-Fit |
For Use With | 5558, 30490 Male Terminals, 46012 Mini-Fit Plus Crimp Terminals |
Length | 23.4mm |
Width | 23.9mm |
Housing Material | Polyamide |