- RS Stock No.:
- 188-8711
- Mfr. Part No.:
- 39-01-2061
- Brand:
- Molex
5000 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 2500)
$0.325
(exc. GST)
$0.357
(inc. GST)
Units | Per unit | Per Bag* |
2500 - 2500 | $0.325 | $812.50 |
5000 - 7500 | $0.317 | $792.50 |
10000 + | $0.312 | $780.00 |
*price indicative |
- RS Stock No.:
- 188-8711
- Mfr. Part No.:
- 39-01-2061
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
Product Details
Mini-Fit Jr. Plug Housing, Dual Row, 6 Circuits, with Panel Mounting Ears, Natural
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Number of Rows | 2 |
Pitch | 4.2mm |
Gender | Male |
Mounting Type | Panel Mount |
Series | Mini-Fit |
For Use With | 5558, 30490 Male Terminals, 46012 Mini-Fit Plus Crimp Terminals |
Length | 19.2mm |
Width | 23.9mm |
Housing Material | Polyamide |