Molex Female Crimp Connector Housing, 3.5mm Pitch, 5 Way, 1 Row
- RS Stock No.:
- 187-3687
- Mfr. Part No.:
- 172256-3105
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 20 units)**
$12.30
(exc. GST)
$13.54
(inc. GST)
640 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
20 - 860 | $0.615 | $12.30 |
880 - 1740 | $0.599 | $11.98 |
1760 + | $0.59 | $11.80 |
**price indicative
- RS Stock No.:
- 187-3687
- Mfr. Part No.:
- 172256-3105
- Brand:
- Molex
Related links
- Molex Female Crimp Connector Housing 5 Way, 1 Row
- Molex Female Crimp Connector Housing 4 Way, 1 Row
- Molex Female Crimp Connector Housing 3 Way, 1 Row
- Molex Female Crimp Connector Housing 6 Way, 1 Row
- Molex Female Crimp Connector Housing 2 Way, 1 Row
- Molex 3.5mm Pitch 1 Row
- Molex 3.5mm Pitch 1 Row
- Hirose 3.5mm Pitch 1 Row