Recently searched

    Molex, Micro-Lock Plus Female Crimp Connector Housing, 2mm Pitch, 7 Way, 1 Row

    Bulk discount available

    Subtotal (1 bag of 200 units)**

    $60.20

    (exc. GST)

    $66.20

    (inc. GST)

    Add to Basket
    Select or type quantity
    Stock check temporarily unavailable - call for stock availability
    Units
    Per unit
    Per Bag**
    200 - 200$0.301$60.20
    400 - 600$0.293$58.60
    800 +$0.289$57.80

    **price indicative

    RS Stock No.:
    186-5082
    Mfr. Part No.:
    505570-0701
    Brand:
    Molex
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Molex

    Number of Contacts

    7

    Number of Rows

    1

    Pitch

    2mm

    Gender

    Female

    Mounting Type

    Cable Mount

    Series

    Micro-Lock Plus

    For Use With

    505572 Micro-Lock PLUS Terminal

    Length

    16.8mm

    Width

    5.7mm

    Housing Material

    Nylon

    Related links