- RS Stock No.:
- 185-6742
- Mfr. Part No.:
- 2P-SVF-V
- Brand:
- JST
On back order for despatch 17/07/2024, delivery within 5 working days from despatch date.
Added
Price (ex. GST) Each (In a Bag of 1000)
$0.136
(exc. GST)
$0.15
(inc. GST)
Units | Per unit | Per Bag* |
1000 - 1000 | $0.136 | $136.00 |
2000 - 3000 | $0.132 | $132.00 |
4000 + | $0.13 | $130.00 |
*price indicative |
- RS Stock No.:
- 185-6742
- Mfr. Part No.:
- 2P-SVF-V
- Brand:
- JST
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The V connector can have from two to six circuits. A single contact position is provided 7.5mm (.295") away from the adjacent position, while the pitch of the other positions is 5.0mm (.197"). This prevents reverse connection of the receptacle and header.
Anti-misinsertion construction
One position has a different pitch than the others. This provides the connector with polarization and prevents misinsertion.
Two-point contact
Each contact has two wiping areas which ensure stable and reliable connection.
One position has a different pitch than the others. This provides the connector with polarization and prevents misinsertion.
Two-point contact
Each contact has two wiping areas which ensure stable and reliable connection.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Number of Rows | 1 |
Pitch | 5mm |
Series | V |
For Use With | V Connectors |
Length | 12.5mm |
Width | 18.5mm |
Housing Material | PA6 |