JST, SDN Connector Housing, 3.96mm Pitch, 8 Way, 1 Row
- RS Stock No.:
- 184-8455
- Mfr. Part No.:
- 8P-SDN-A
- Brand:
- JST
On back order for despatch 26/09/2024, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Pack of 50)
$0.398
(exc. GST)
$0.438
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
50 - 100 | $0.398 | $19.90 |
150 - 200 | $0.388 | $19.40 |
250 + | $0.382 | $19.10 |
*price indicative
- RS Stock No.:
- 184-8455
- Mfr. Part No.:
- 8P-SDN-A
- Brand:
- JST
Related links
- JST, SDN Connector Housing, 3.96mm Pitch, 8 Way, 1 Row
- JST, SDN Connector Housing, 3.96mm Pitch, 6 Way, 1 Row
- JST, SDN Connector Housing, 3.96mm Pitch, 3 Way, 1 Row
- JST, SDN Connector Housing, 3.96mm Pitch, 9 Way, 1 Row
- JST, VH Connector Housing, 3.96mm Pitch, 8 Way, 1 Row
- JST, VH Female Connector Housing, 3.96mm Pitch, 8 Way, 1 Row Side...
- JST, SCN Connector Housing, 2.5mm Pitch, 8 Way, 1 Row
- JST, SZN Connector Housing, 1.5mm Pitch, 8 Way, 1 Row