JST, SDN Connector Housing, 3.96mm Pitch, 8 Way, 1 Row
- RS Stock No.:
- 184-8098
- Mfr. Part No.:
- 8P-SDN-A
- Brand:
- JST
Stock check temporarily unavailable - call for stock availability
Price (ex. GST) Each (In a Bag of 500)
$0.23
(exc. GST)
$0.25
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
500 - 500 | $0.23 | $115.00 |
1000 - 1500 | $0.224 | $112.00 |
2000 + | $0.22 | $110.00 |
*price indicative
- RS Stock No.:
- 184-8098
- Mfr. Part No.:
- 8P-SDN-A
- Brand:
- JST
Related links
- JST, SDN Connector Housing, 3.96mm Pitch, 8 Way, 1 Row
- JST, SDN Connector Housing, 3.96mm Pitch, 6 Way, 1 Row
- JST, SDN Connector Housing, 3.96mm Pitch, 3 Way, 1 Row
- JST, SDN Connector Housing, 3.96mm Pitch, 9 Way, 1 Row
- JST, VH Connector Housing, 3.96mm Pitch, 8 Way, 1 Row
- JST, VH Female Connector Housing, 3.96mm Pitch, 8 Way, 1 Row Side...
- JST, SCN Connector Housing, 2.5mm Pitch, 8 Way, 1 Row
- JST, SZN Connector Housing, 1.5mm Pitch, 8 Way, 1 Row