- RS Stock No.:
- 180-0810
- Mfr. Part No.:
- ISDF-30-D-M
- Brand:
- Samtec
20 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$8.488
(exc. GST)
$9.337
(inc. GST)
Units | Per unit | Per Pack* |
5 - 245 | $8.488 | $42.44 |
250 - 495 | $8.276 | $41.38 |
500 + | $8.152 | $40.76 |
*price indicative |
- RS Stock No.:
- 180-0810
- Mfr. Part No.:
- ISDF-30-D-M
- Brand:
- Samtec
Technical data sheets
Legislation and Compliance
Product Details
.050" (1.27 mm) pitch
28 and 30 AWG cable
Polarized single row system to 50 pins
Polarized double row system to 100 pins
Metal latch and screw down options
28 and 30 AWG cable
Polarized single row system to 50 pins
Polarized double row system to 100 pins
Metal latch and screw down options
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 60 |
Number of Rows | 2 |
Pitch | 1.27mm |
Gender | Male |
Mounting Type | Cable Mount |
Series | ISDF |
For Use With | CC03 Series Socket Crimp Contact |
Body Orientation | Straight |
Width | 6.35mm |
Housing Material | Black Liquid Crystal Polymer |