- RS Stock No.:
- 159-2539
- Mfr. Part No.:
- ISDF-10-D-M
- Brand:
- Samtec
26 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$2.78
(exc. GST)
$3.06
(inc. GST)
Units | Per unit |
1 - 7 | $2.78 |
8 - 15 | $2.74 |
16 + | $2.69 |
- RS Stock No.:
- 159-2539
- Mfr. Part No.:
- ISDF-10-D-M
- Brand:
- Samtec
Technical data sheets
Legislation and Compliance
Product Details
.050" Tiger Eye™ Discrete Wire Socket Housing
.050" (1.27 mm) pitch
28 and 30 AWG cable
Polarized single row system to 50 pins
Polarized double row system to 100 pins
Metal latch and screw down options
28 and 30 AWG cable
Polarized single row system to 50 pins
Polarized double row system to 100 pins
Metal latch and screw down options
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 20 |
Number of Rows | 2 |
Pitch | 1.27mm |
Gender | Male |
Mounting Type | Cable Mount |
Series | ISDF |
For Use With | FFC Connectors, IDC Connectors, TFM Connectors |
Body Orientation | Straight |
Length | 4.95mm |
Width | 6.35mm |
Housing Material | Liquid Crystal Polymer |
Related links
- RS PRO 1.27mm Pitch 20 Way Through Hole PLCC IC Socket
- Winslow 1.27mm Pitch 20 Way PLCC IC Socket
- Yamaichi 1.27mm Pitch 20 Way PLCC IC Socket
- Preci-Dip 1.27mm Pitch 20 Way SMD PLCC IC Socket
- TE Connectivity 1.27mm Pitch 1 Row
- Winslow 1.27mm Pitch 20 Way PLCC Socket
- ASSMANN WSW 1.27mm Pitch 20 Way PLCC IC Socket
- Samtec 1.27mm Pitch 2 Row Top Entry