Molex Male Connector Housing, 5.84mm Pitch, 4 Way, 2 Row
- RS Stock No.:
- 178-9918
- Mfr. Part No.:
- 19432-0001
- Brand:
- Molex
13 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 240)
$10.997
(exc. GST)
$12.097
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
240 - 240 | $10.997 | $2,639.28 |
480 - 720 | $10.722 | $2,573.28 |
960 + | $10.557 | $2,533.68 |
*price indicative
- RS Stock No.:
- 178-9918
- Mfr. Part No.:
- 19432-0001
- Brand:
- Molex
Related links
- Molex Male Connector Housing, 5.84mm Pitch, 4 Way, 2 Row
- Molex Female Connector Housing, 5.84mm Pitch, 4 Way, 2 Row
- Molex, MX150L Male Connector Housing, 5.84mm Pitch, 8 Way, 2 Row
- Molex, MX150L Male Connector Housing, 5.84mm Pitch, 4 Way, 2 Row
- Molex Male Connector Housing, 5.84mm Pitch, 6 Way, 2 Row
- Molex Male Connector Housing, 5.84mm Pitch, 16 Way, 2 Row
- Molex Male Connector Housing, 5.84mm Pitch, 12 Way, 2 Row
- Molex, MX150L Female Connector Housing, 5.84mm Pitch, 8 Way, 2 Row