Molex Male Connector Housing, 2mm Pitch, 16 Way, 2 Row
- RS Stock No.:
- 178-9892
- Mfr. Part No.:
- 501646-1600
- Brand:
- Molex
28 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 200)
$0.614
(exc. GST)
$0.675
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
200 - 200 | $0.614 | $122.80 |
400 - 600 | $0.601 | $120.20 |
800 + | $0.59 | $118.00 |
*price indicative
- RS Stock No.:
- 178-9892
- Mfr. Part No.:
- 501646-1600
- Brand:
- Molex
Related links
- Molex Male Connector Housing, 2mm Pitch, 16 Way, 2 Row
- Molex, MicroClasp Female Connector Housing, 2mm Pitch, 16 Way, 2 Row
- Molex, Micro-Fit 3.0 Male Connector Housing, 3mm Pitch, 16 Way, 2 Row
- Molex, Micro-Fit BMI Male Connector Housing, 3mm Pitch, 16 Way, 2 Row
- Molex Receptacle Housing Plug, 2mm Pitch, 10 Way, 2 Row
- Molex Receptacle Housing Plug, 2mm Pitch, 18 Way, 2 Row
- Molex, Micro-Fit Male Crimp Connector Housing, 3mm Pitch, 16 Way, 2 Row
- Molex Male Connector Housing, 5.84mm Pitch, 16 Way, 2 Row