- RS Stock No.:
- 177-0054
- Mfr. Part No.:
- 665004113322
- Brand:
- Wurth Elektronik
270 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$0.497
(exc. GST)
$0.547
(inc. GST)
Units | Per unit | Per Pack* |
10 - 240 | $0.497 | $4.97 |
250 - 490 | $0.488 | $4.88 |
500 + | $0.478 | $4.78 |
*price indicative |
- RS Stock No.:
- 177-0054
- Mfr. Part No.:
- 665004113322
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Wurth Elektronik WR-WTB is a 4 pin, 1.00mm white female terminal housing for use with wire to board connectors.
RoHS compliant
Halogen free
Operating temperature ranging between -25°C up to +85°C
Withstanding voltage : 500V AC
Halogen free
Operating temperature ranging between -25°C up to +85°C
Withstanding voltage : 500V AC
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Number of Rows | 1 |
Pitch | 1mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | WR-WTB |
For Use With | Wire to Board Connectors |
Body Orientation | Horizontal |
Length | 7mm |
Width | 5mm |
Housing Material | Nylon |