- RS Stock No.:
- 175-5623
- Mfr. Part No.:
- XADRP-20V
- Brand:
- JST
410 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$0.502
(exc. GST)
$0.552
(inc. GST)
Units | Per unit | Per Pack* |
10 - 40 | $0.502 | $5.02 |
50 - 90 | $0.486 | $4.86 |
100 - 240 | $0.472 | $4.72 |
250 - 490 | $0.457 | $4.57 |
500 + | $0.444 | $4.44 |
*price indicative |
- RS Stock No.:
- 175-5623
- Mfr. Part No.:
- XADRP-20V
- Brand:
- JST
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Double-row type connector with secure locking device either for wire-to-wire connection or board-to-wire connection
possible to mate with the existing xad socket
Inner type contact lance
Mountable on a variety of panels
Secure lock construction
Inner type contact lance
Mountable on a variety of panels
Secure lock construction
Specifications
Attribute | Value |
---|---|
Number of Contacts | 20 |
Number of Rows | 2 |
Pitch | 2.5mm |
Gender | Female |
Mounting Type | PCB Mount |
Series | XAD |
For Use With | XAD Connectors |
Body Orientation | Straight |
Length | 29.7mm |
Width | 11.4mm |
Housing Material | Polyamide |