- RS Stock No.:
- 174-9462
- Mfr. Part No.:
- SSL12-J4FJ0-000001
- Brand:
- Amphenol Industrial
View all Wire Housings & Plugs
2870 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 5)
$1.51
(exc. GST)
$1.66
(inc. GST)
units | Per unit | Per Bag* |
5 - 60 | $1.51 | $7.55 |
65 - 120 | $1.47 | $7.35 |
125 + | $1.45 | $7.25 |
*price indicative |
- RS Stock No.:
- 174-9462
- Mfr. Part No.:
- SSL12-J4FJ0-000001
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol SSL12 series, 4 pins, snap in with latch, SSL1. 2 connector. It has jack connector gender and female pin contact gender with current rating of 5A and voltage rating of 250V.
IP68, mated waterproof rating, 1M depth of water in 24 hours
Thermoplastic housing
silicone grey seals
Copper alloy, gold plated pin
Temperature ranges between -40℃ to 105℃
Thermoplastic housing
silicone grey seals
Copper alloy, gold plated pin
Temperature ranges between -40℃ to 105℃
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Cable Mount |
Series | SSL12 |
Body Orientation | Straight |
Housing Material | Thermoplastic |
Termination Method | Crimp |