Amphenol Industrial Cable Mount Connector, 2 Contacts
- RS Stock No.:
- 174-9454
- Mfr. Part No.:
- SSL12-P2FP0-M00001
- Manufacturer:
- Amphenol Industrial
View all Wire Housings & Plugs
1130 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 10)
$1.271
(exc. GST)
$1.398
(inc. GST)
units | Per unit | Per Bag* |
10 - 120 | $1.271 | $12.71 |
130 - 240 | $1.239 | $12.39 |
250 + | $1.22 | $12.20 |
*price indicative |
- RS Stock No.:
- 174-9454
- Mfr. Part No.:
- SSL12-P2FP0-M00001
- Manufacturer:
- Amphenol Industrial
- COO (Country of Origin):
- CN
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Amphenol Circular Connector
The Amphenol SSL12 series is a 2-pole, cable mount male connector with a Plug type connection. The connector has a voltage rating of 250VAC/VDC and a current rating of 5A. It has thermoplastic housing with gold plated copper alloy contacts. This connector is used in industrial automation.
Features and Benefits
Standard connector size
Snap-in mating type
Operating temperature ranges between -40°C and 105°C
Space efficient
Straight body orientation
Thermoplastic housing material
Water resistant
Certifications
IP68 rated
Specifications
Attribute | Value |
Number of Contacts | 2 |
Mounting Type | Cable Mount |
Series | SSL12 |
Body Orientation | Straight |
Housing Material | Thermoplastic |