Molex, Squba Crimp Connector Housing, 1.8 mm Pitch, 10 Way, 1 Row
- RS Stock No.:
- 174-5517
- Mfr. Part No.:
- 204220-0010
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$4.58
(exc. GST)
$5.04
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 29 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $4.58 |
| 5 - 9 | $4.44 |
| 10 - 49 | $4.30 |
| 50 - 99 | $4.17 |
| 100 + | $4.04 |
*price indicative
- RS Stock No.:
- 174-5517
- Mfr. Part No.:
- 204220-0010
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Connector Housing | |
| Number of Contacts | 10 | |
| Number of Rows | 1 | |
| Pitch | 1.8mm | |
| For Use With | Squba Female Terminal 204301-0001 | |
| Length | 28.2mm | |
| Housing Material | Nylon | |
| Series | Squba | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Connector Housing | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Pitch 1.8mm | ||
For Use With Squba Female Terminal 204301-0001 | ||
Length 28.2mm | ||
Housing Material Nylon | ||
Series Squba | ||
Squba 1.80mm-Pitch Sealed Wire-to-Wire Connector System is a patent-pending design that carries 6.0A of current to deliver reliable power in a wide range of space-constrained applications
Consumer
Liquid Dispensing Equipment
HVAC Equipment
Security Systems
Outdoor Lighting
Landscaping Equipment
Commercial Vehicle
ATV
Marine: Under-Dash Wiring, Lighting
Forklifts
Trucks
Buses
Aviation
Recreational Vehicles
Industrial
Robotics
Industrial Machines and Motors
Food Processing Equipment/Plants
Industrial Controls
Equipment
Liquid Dispensers
Squba Sealed Receptacle Assembly, 1.80mm Pitch, 10 Circuits, Single Row, No Seal Plugs
