- RS Stock No.:
- 174-5421
- Mfr. Part No.:
- 204223-0002
- Brand:
- Molex
On back order for despatch 17/10/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Bag of 100)
$2.735
(exc. GST)
$3.009
(inc. GST)
Units | Per unit | Per Bag* |
100 - 100 | $2.735 | $273.50 |
200 - 300 | $2.667 | $266.70 |
400 + | $2.626 | $262.60 |
*price indicative |
- RS Stock No.:
- 174-5421
- Mfr. Part No.:
- 204223-0002
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Squba 1.80mm-Pitch Sealed Wire-to-Wire Connector System is a patent-pending design that carries 6.0A of current to deliver reliable power in a wide range of space-constrained applications
Consumer
Liquid Dispensing Equipment
HVAC Equipment
Security Systems
Outdoor Lighting
Landscaping Equipment
Commercial Vehicle
ATV
Marine: Under-Dash Wiring, Lighting
Forklifts
Trucks
Buses
Aviation
Recreational Vehicles
Industrial
Robotics
Industrial Machines and Motors
Food Processing Equipment/Plants
Industrial Controls
Equipment
Liquid Dispensers
Liquid Dispensing Equipment
HVAC Equipment
Security Systems
Outdoor Lighting
Landscaping Equipment
Commercial Vehicle
ATV
Marine: Under-Dash Wiring, Lighting
Forklifts
Trucks
Buses
Aviation
Recreational Vehicles
Industrial
Robotics
Industrial Machines and Motors
Food Processing Equipment/Plants
Industrial Controls
Equipment
Liquid Dispensers
Squba Sealed Plug Assembly, 1.80mm Pitch, 2 Circuits, Single Row, No Seal Plugs
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Number of Rows | 1 |
Pitch | 1.8mm |
Gender | Male |
Mounting Type | Cable Mount |
Series | Squba |
For Use With | Squba Male Terminal 204226-1001 |
Body Orientation | Straight |
Length | 11.7mm |
Housing Material | Nylon |