- RS Stock No.:
- 173-0853
- Mfr. Part No.:
- M22-3010200
- Brand:
- Swann-Morton
2000 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 1000)
$0.317
(exc. GST)
$0.349
(inc. GST)
Units | Per unit | Per Bag* |
1000 - 4000 | $0.317 | $317.00 |
5000 + | $0.285 | $285.00 |
*price indicative |
- RS Stock No.:
- 173-0853
- Mfr. Part No.:
- M22-3010200
- Brand:
- Swann-Morton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Socket Housings
Single and double row crimp socket shells which mate with 2mm pitch headers.
M22-301 Series SIL housings mate with M22-201/203 Series headers typical stock nos. 681-3287 and 681-3316 respectively
M22-302 Series DIL housings mate with M22-202/204 Series headers typical stock nos. 681-3297 and 681-3326 respectively
Shells accept crimp terminals stock nos. 547-3245 (tin plate) or 547-3289 (gold plate)
M22-302 Series DIL housings mate with M22-202/204 Series headers typical stock nos. 681-3297 and 681-3326 respectively
Shells accept crimp terminals stock nos. 547-3245 (tin plate) or 547-3289 (gold plate)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Number of Rows | 1 |
Pitch | 2mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | M22-30 |
For Use With | M22 Series Connector |
Body Orientation | Straight |
Length | 4mm |
Width | 2mm |
Housing Material | Nylon |