Swann-Morton, M22-30 Female Connector Housing, 2 mm Pitch, 2 Way, 1 Row Straight
- RS Stock No.:
- 842-719
- Mfr. Part No.:
- M22-3010200
- Brand:
- Swann-Morton
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$4.75
(exc. GST)
$5.22
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 120 unit(s) ready to ship
- Plus 3,750 unit(s) ready to ship from another location
- Plus 3,000 unit(s) shipping from 27 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $0.475 | $4.75 |
*price indicative
- RS Stock No.:
- 842-719
- Mfr. Part No.:
- M22-3010200
- Brand:
- Swann-Morton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Swann-Morton | |
| Product Type | Connector Housing | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Pitch | 2mm | |
| Connector Gender | Female | |
| Mount Type | Cable | |
| For Use With | M22 Series Connector | |
| Orientation | Straight | |
| Length | 4mm | |
| Standards/Approvals | No | |
| Width | 2mm | |
| Series | M22-30 | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Swann-Morton | ||
Product Type Connector Housing | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Pitch 2mm | ||
Connector Gender Female | ||
Mount Type Cable | ||
For Use With M22 Series Connector | ||
Orientation Straight | ||
Length 4mm | ||
Standards/Approvals No | ||
Width 2mm | ||
Series M22-30 | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- TW
Socket Housings
Single and double row crimp socket shells which mate with 2mm pitch headers.
M22-301 Series SIL housings mate with M22-201/203 Series headers typical stock nos. 681-3287 respectively
Shells accept crimp terminals stock nos. 547-3245 (tin plate) or 547-3289 (gold plate)
