- RS Stock No.:
- 172-5232
- Mfr. Part No.:
- 66200221822
- Brand:
- Wurth Elektronik
On back order for despatch 03/09/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Bag of 1000)
$0.93
(exc. GST)
$1.02
(inc. GST)
Units | Per unit | Per Bag* |
1000 - 4000 | $0.93 | $930.00 |
5000 + | $0.837 | $837.00 |
*price indicative |
- RS Stock No.:
- 172-5232
- Mfr. Part No.:
- 66200221822
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth WR-MPC3 3.0mm Dual Row Panel Mount Male Plug Connector
WR-MPC3 series dual row panel mount receptacle style male connector housings with a 3.0mm pitch. These WR-MPC3 panel mount plug connectors are made from black UL94-V0 nylon 66, accept WR-MPC3 male crimp terminals and mate with WR-MPC3 3.0mm plug style female dual row receptacle connector housings.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
3.0mm Wurth WR-MPC3 Series
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Number of Rows | 2 |
Pitch | 3mm |
Gender | Male |
Mounting Type | Panel Mount |
Series | WR-MPC3 |
For Use With | 66200213722, 662200124015, 662262220030 |
Body Orientation | Straight |
Length | 3.85mm |
Width | 16.9mm |
Housing Material | Nylon |