- RS Stock No.:
- 172-5151
- Mfr. Part No.:
- 648004113322
- Brand:
- Wurth Elektronik
1281 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 1000)
$0.162
(exc. GST)
$0.178
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
1000 - 4000 | $0.162 | $162.00 |
5000 + | $0.146 | $146.00 |
*price indicative
- RS Stock No.:
- 172-5151
- Mfr. Part No.:
- 648004113322
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth WR-WTB Series 1.50mm Female Terminal Housing
WR-WTB series 1.50mm pitch cable mount housings for use with female pre-crimped cable assemblies. These 1.50mm free hanging crimp terminal connector housings are made from UL94-V0 white nylon 66 and mate with 1.50mm pitch WR-WTB male headers.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
1.50mm Wurth WR-WTB Series
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Number of Rows | 1 |
Pitch | 1.5mm |
Gender | Female |
Mounting Type | Surface Mount |
Series | WR-WTB |
For Use With | Pre-crimped contact CON-WTB |
Body Orientation | Straight |
Length | 7.5mm |
Width | 3.4mm |
Housing Material | Nylon |
Related links
- Wurth Elektronik, WR-WTB Female Connector Housing, 1.5mm Pitch, 4...
- Wurth Elektronik, WR-WTB Female Connector Housing, 1.5mm Pitch, 2...
- Wurth Elektronik, WR-WTB Female Connector Housing, 1.5mm Pitch, 10...
- Wurth Elektronik, WR-WTB Female Connector Housing, 1.5mm Pitch, 8...
- Wurth Elektronik, WR-WTB Female Connector Housing, 1.5mm Pitch, 3...
- Wurth Elektronik, WR-WTB Female Connector Housing, 1.5mm Pitch, 7...
- Wurth Elektronik, WR-WTB Female Connector Housing, 1.5mm Pitch, 9...
- Wurth Elektronik, WR-WTB Female Connector Housing, 1.5mm Pitch, 6...