JST, PHR Female Connector Housing, 2mm Pitch, 12 Way, 1 Row
- RS Stock No.:
- 172-4929
- Mfr. Part No.:
- PHR-12
- Brand:
- JST
14000 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 1000)
$0.192
(exc. GST)
$0.211
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
1000 - 1000 | $0.192 | $192.00 |
2000 - 3000 | $0.187 | $187.00 |
4000 + | $0.185 | $185.00 |
*price indicative
- RS Stock No.:
- 172-4929
- Mfr. Part No.:
- PHR-12
- Brand:
- JST
Technical data sheets
Legislation and Compliance
Product Details
Board Connector PH Series Housings
Features and Benefits
• 2.0 mm pitch
• 2 to 16 circuits
• Highly reliable contact at all times
• Fully covered header to ensure the correct connection to mating housing
• Natural (white) in colour
• UL 94V-0 flammability rating
• 2 to 16 circuits
• Highly reliable contact at all times
• Fully covered header to ensure the correct connection to mating housing
• Natural (white) in colour
• UL 94V-0 flammability rating
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
2.0mm Wire-to-Board Connector, JST PH Series
Specifications
Attribute | Value |
---|---|
Number of Contacts | 12 |
Number of Rows | 1 |
Pitch | 2mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | PHR |
For Use With | PH Series Dis-Connectable Crimp Style Connector |
Body Orientation | Straight |
Length | 22mm |
Width | 4.5mm |
Housing Material | Polyamide |
Related links
- JST, PHR Female Connector Housing, 2mm Pitch, 12 Way, 1 Row
- JST, PHR Female Connector Housing, 2mm Pitch, 2 Way, 1 Row
- JST, PHR Female Connector Housing, 2mm Pitch, 5 Way, 1 Row
- JST, PHR Female Connector Housing, 2mm Pitch, 9 Way, 1 Row
- JST, PHR Female Connector Housing, 2mm Pitch, 7 Way, 1 Row
- JST, PHR Female Connector Housing, 2mm Pitch, 8 Way, 1 Row
- JST, PHR Female Connector Housing, 2mm Pitch, 10 Way, 1 Row
- JST, PHR Female Connector Housing, 2mm Pitch, 11 Way, 1 Row