- RS Stock No.:
- 172-4924
- Mfr. Part No.:
- PHR-11
- Brand:
- JST
47000 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Box of 1000)
$0.182
(exc. GST)
$0.20
(inc. GST)
Units | Per unit | Per Box* |
1000 - 4000 | $0.182 | $182.00 |
5000 + | $0.164 | $164.00 |
*price indicative |
- RS Stock No.:
- 172-4924
- Mfr. Part No.:
- PHR-11
- Brand:
- JST
Technical data sheets
Legislation and Compliance
Product Details
Board Connector PH Series Housings
Features and Benefits
• 2.0 mm pitch
• 2 to 16 circuits
• Highly reliable contact at all times
• Fully covered header to ensure the correct connection to mating housing
• Natural (white) in colour
• UL 94V-0 flammability rating
• 2 to 16 circuits
• Highly reliable contact at all times
• Fully covered header to ensure the correct connection to mating housing
• Natural (white) in colour
• UL 94V-0 flammability rating
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
2.0mm Wire-to-Board Connector, JST PH Series
Specifications
Attribute | Value |
---|---|
Number of Contacts | 11 |
Number of Rows | 1 |
Pitch | 2mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | PHR |
For Use With | PH Series Dis-Connectable Crimp Style Connector |
Body Orientation | Straight |
Length | 20mm |
Width | 4.5mm |
Housing Material | Polyamide |