JST, SMR Male Connector Housing, 2.5mm Pitch, 6 Way, 1 Row
- RS Stock No.:
- 161-3343
- Mfr. Part No.:
- SMR-06V-N
- Brand:
- JST
7150 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 50)
$0.256
(exc. GST)
$0.282
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
50 - 50 | $0.256 | $12.80 |
100 - 150 | $0.249 | $12.45 |
200 + | $0.243 | $12.15 |
*price indicative
- RS Stock No.:
- 161-3343
- Mfr. Part No.:
- SMR-06V-N
- Brand:
- JST
- COO (Country of Origin):
- JP
Related links
- JST, SMR Male Connector Housing, 2.5mm Pitch, 2 Way, 1 Row
- JST, SMR Male Connector Housing, 2.5mm Pitch, 9 Way, 1 Row
- JST, SMR Male Connector Housing, 2.5mm Pitch, 3 Way, 1 Row
- JST, SMR Male Connector Housing, 2.5mm Pitch, 8 Way, 1 Row
- JST, SMR Male Connector Housing, 2.5mm Pitch, 4 Way, 1 Row
- JST, SMR Male Connector Housing, 2.5mm Pitch, 5 Way, 1 Row
- JST, SMR Male Connector Housing, 2.5mm Pitch, 18 Way, 2 Row
- JST Female Connector Housing, 6 Way, 1 Row