- RS Stock No.:
- 170-7057
- Mfr. Part No.:
- 51021-1500
- Brand:
- Molex
188 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 1000)
$0.30
(exc. GST)
$0.33
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
1000 - 1000 | $0.30 | $300.00 |
2000 - 3000 | $0.292 | $292.00 |
4000 + | $0.288 | $288.00 |
*price indicative
- RS Stock No.:
- 170-7057
- Mfr. Part No.:
- 51021-1500
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
Product Details
Crimp Terminal Receptacles 51021
The PicoBlade 51021 Series can be used across a number of applications such as automotive, industrial, consumer, computing and medical. The PicoBlade connector system is offered in wire to board and wire to wire options and is ideal for saving PCB space.
Features and Benefits
Receptacles accepting pre-terminated crimped leads stock number 279-9516 typical or contacts stock number 670-6414 typical
H3.95mm x D3.2mm
Mates with 51047 Series plugs stock number 720-6198 typical
Mates with 53047 and 53048 Series through hole headers stock number 279-9213 typical
Mates with 53398 and 53261 Series surface mount headers stock number 656-3024 typical
H3.95mm x D3.2mm
Mates with 51047 Series plugs stock number 720-6198 typical
Mates with 53047 and 53048 Series through hole headers stock number 279-9213 typical
Mates with 53398 and 53261 Series surface mount headers stock number 656-3024 typical
Standards
UL (E29179); CSA (LR19980)
Molex PicoBlade Series Connector Housing, 15 Contacts, 1 Row - 51021-1500
This female connector housing by Molex offers a 1.25mm pitch design reliable for wire-to-wire and wire-to-board applications. With 15 contacts and straight orientation, this connector promises efficient and reliable connectivity in various settings.
Features & Benefits
• Features a PBT housing material for durability and reliability
• Designed with a compact width of 3.2mm and depth of 3.95mm for versatile mounting options
• Boasts a single row configuration with a pitch of 1.25mm for precise connections
• Comes with 15 contacts, ensuring robust signal transmission
• Designed with a compact width of 3.2mm and depth of 3.95mm for versatile mounting options
• Boasts a single row configuration with a pitch of 1.25mm for precise connections
• Comes with 15 contacts, ensuring robust signal transmission
Applications
• Ideal for signal transmission in automation, electronics, and electrical industries
• Can be used for wire-to-board and wire-to-wire connections in various mechanical setups
• Used with PicoBlade wire-to-board and wire-to-wire connectors for comprehensive solutions
• Can be used for wire-to-board and wire-to-wire connections in various mechanical setups
• Used with PicoBlade wire-to-board and wire-to-wire connectors for comprehensive solutions
Can it handle high temperatures?
Yes, it features an operating temperature range of -40°C to +85°C.
Will it connect to other PicoBlade connectors?
Yes, it is compatible with PicoBlade Wire-to-Board and Wire-to-Wire Connectors.
Is it suitable for female connectors only?
Yes, this housing connector is designed for female gender connectors.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Approvals
UL (E29179); CSA (LR19980)
1.25mm Wire to Board - Molex PicoBlade™
Specifications
Attribute | Value |
---|---|
Number of Contacts | 15 |
Number of Rows | 1 |
Pitch | 1.25mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | PicoBlade |
For Use With | PicoBlade Wire-to-Board Connector, PicoBlade Wire-to-Wire Connector |
Body Orientation | Straight |
Length | 20.5mm |
Width | 3.2mm |
Housing Material | PBT |
Related links
- Molex, PicoBlade Female Connector Housing, 1.25mm Pitch, 15 Way, 1 Row
- Molex, PicoBlade Female Connector Housing, 1.25mm Pitch, 13 Way, 1 Row
- Molex, PicoBlade Female Connector Housing, 1.25mm Pitch, 9 Way, 1 Row
- Molex, PicoBlade Female Connector Housing, 1.25mm Pitch, 2 Way, 1 Row
- Molex, PicoBlade Female Connector Housing, 1.25mm Pitch, 14 Way, 1 Row
- Molex, PicoBlade Female Connector Housing, 1.25mm Pitch, 5 Way, 1 Row
- Molex, PicoBlade Female Connector Housing, 1.25mm Pitch, 7 Way, 1 Row
- Molex, PicoBlade Female Connector Housing, 1.25mm Pitch, 12 Way, 1 Row