Molex, PicoBlade Male Connector Housing, 1.25mm Pitch, 3 Way, 1 Row
- RS Stock No.:
- 720-6198
- Mfr. Part No.:
- 51047-0300
- Brand:
- Molex
110 In AU stock for next working day delivery
2650 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$0.325
(exc. GST)
$0.357
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 240 | $0.325 | $3.25 |
250 - 990 | $0.323 | $3.23 |
1000 - 4990 | $0.311 | $3.11 |
5000 - 9990 | $0.302 | $3.02 |
10000 + | $0.294 | $2.94 |
*price indicative
- RS Stock No.:
- 720-6198
- Mfr. Part No.:
- 51047-0300
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Molex PicoBlade™ 1.25mm Wire to Wire Plug Housings, 51047 Series
PicoBlade™ 1.25mm wire to wire plug housing designed for high density harness applications. This 1.25mm wire to wire plug housing is made from polyester and has a mating lock to ensure secure connection to the mating receptacle housing.
Typical applications for these PicoBlade™ plug receptacle connectors include automotive alarm systems, car audio, DVD players, industrial process controllers and patient monitors
Plug contacts for this PicoBlade™ plug housing need to be purchased separately, see series 50125 terminals
For mating connectors see series 51021 wire to wire receptacle housings
Typical applications for these PicoBlade™ plug receptacle connectors include automotive alarm systems, car audio, DVD players, industrial process controllers and patient monitors
Plug contacts for this PicoBlade™ plug housing need to be purchased separately, see series 50125 terminals
For mating connectors see series 51021 wire to wire receptacle housings
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
1.25mm Wire to Board - Molex PicoBlade™
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Number of Rows | 1 |
Pitch | 1.25mm |
Gender | Male |
Mounting Type | Cable Mount |
Series | PicoBlade |
For Use With | PicoBlade Wire-to-Wire Plug |
Body Orientation | Straight |
Length | 5.5mm |
Width | 3.2mm |
Housing Material | PET |
Related links
- Molex, PicoBlade Male Connector Housing, 1.25mm Pitch, 6 Way, 1 Row
- Molex, PicoBlade Male Connector Housing, 1.25mm Pitch, 2 Way, 1 Row
- Molex, PicoBlade Male Connector Housing, 1.25mm Pitch, 5 Way, 1 Row
- Molex, PicoBlade Male Connector Housing, 1.25mm Pitch, 4 Way, 1 Row
- Molex, PicoBlade Female Crimp Connector Housing, 1.25mm Pitch, 3 Way, 1 Row
- Molex, CLIK-Mate Male Connector Housing, 1.25mm Pitch, 3 Way, 1 Row
- Molex, 51021 Female Connector Housing, 1.25mm Pitch, 3 Way, 1 Row
- Molex, Micro-Lock Female Connector Housing, 1.25mm Pitch, 3 Way, 1 Row