Hirose, DF60 Male Connector Housing, 10.16mm Pitch, 4 Way, 1 Row
- RS Stock No.:
- 166-0721
- Mfr. Part No.:
- DF60-4EP-10.16C
- Brand:
- Hirose
On back order for despatch 05/02/2025, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 100)
$2.26
(exc. GST)
$2.49
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
100 - 100 | $2.26 | $226.00 |
200 - 900 | $2.204 | $220.40 |
1000 + | $1.983 | $198.30 |
*price indicative
- RS Stock No.:
- 166-0721
- Mfr. Part No.:
- DF60-4EP-10.16C
- Brand:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Hirose 10.16mm DF60 In-Line Plug Housings
DF60 series 10.16mm pitch free hanging in-line plug housings that are capable of carrying a current of up to 45 A. These DF60 series in-line plug housings have a secure locking mechanism that produces a tactile and audible click when mating and a reliable 5 point contact structure is provided through the use of three independent contact springs. The housings of these DF60 series in-line plug housings are made from black UL94V-0 glass-reinforced PBT with a wall structure between the contacts that prevents short circuiting.
Typical applications for these DF60 series 10.16mm in-line plug connectors include robotics, servers, power conditioners, servo amplifiers and motors, medical devices and automotive.
Crimp plug contacts for these in-line plug housings need to be purchased separately, please see stock number 873-5836 typically.
For mating DF60 cable mount crimp socket connectors see stock number 873-5785 typically
Typical applications for these DF60 series 10.16mm in-line plug connectors include robotics, servers, power conditioners, servo amplifiers and motors, medical devices and automotive.
Crimp plug contacts for these in-line plug housings need to be purchased separately, please see stock number 873-5836 typically.
For mating DF60 cable mount crimp socket connectors see stock number 873-5785 typically
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Hirose 10.16mm 65A DF60 Series Board to Wire Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Number of Rows | 1 |
Pitch | 10.16mm |
Gender | Male |
Mounting Type | Cable Mount |
Series | DF60 |
For Use With | Internal Power Supply |
Body Orientation | Straight |
Length | 59.68mm |
Width | 15.9mm |
Housing Material | PBT |
Related links
- Hirose, DF60 Male Connector Housing, 10.16mm Pitch, 4 Way, 1 Row
- Hirose, DF60 Male Connector Housing, 10.16mm Pitch, 2 Way, 1 Row
- Hirose, DF60 Male Connector Housing, 10.16mm Pitch, 3 Way, 1 Row
- Hirose, DF60 Female Connector Housing, 10.16mm Pitch, 4 Way, 1 Row
- Hirose, DF60 Female Connector Housing, 10.16mm Pitch, 6 Way, 1 Row
- Hirose, DF60 Female Connector Housing, 10.16mm Pitch, 1 Way, 1 Row
- Hirose, DF60 Female Connector Housing, 10.16mm Pitch, 2 Way, 1 Row
- Hirose, DF60 Female Connector Housing, 10.16mm Pitch, 5 Way, 1 Row