- RS Stock No.:
- 873-5836
- Mfr. Part No.:
- DF60-1012PCFA
- Brand:
- Hirose
Discontinued product
- RS Stock No.:
- 873-5836
- Mfr. Part No.:
- DF60-1012PCFA
- Brand:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Hirose 10.16mm DF60 Crimp Contacts
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Hirose 10.16mm 65A DF60 Series Board to Wire Connectors
Specifications
Attribute | Value |
---|---|
Gender | Male |
For Use With | DF60 and DF60R Connector Housings |
Series | DF60 |
Maximum Wire Size mm² | 5mm² |
Termination Method | Crimp |
Contact Plating | Gold |
Minimum Wire Size AWG | 12AWG |
Contact Material | Copper Alloy |
Maximum Wire Size AWG | 10AWG |
Maximum Contact Resistance | 2mΩ |
Minimum Operating Temperature | -55°C |
Maximum Current | 55A |
Maximum Operating Temperature | +105°C |