TE Connectivity, Dynamic 1000 Male Connector Housing, 3.3mm Pitch, 6 Way, 2 Row
- RS Stock No.:
- 164-2916
- Mfr. Part No.:
- 2-1903130-3
- Brand:
- TE Connectivity
55 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 100)
$0.912
(exc. GST)
$1.003
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
100 - 100 | $0.912 | $91.20 |
200 - 300 | $0.889 | $88.90 |
400 + | $0.876 | $87.60 |
*price indicative
- RS Stock No.:
- 164-2916
- Mfr. Part No.:
- 2-1903130-3
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TE Connectivity Dynamic 1200 Series Plug Style Tab Housings
These Dynamic D-1200 series plug style tab housings are part of the Dynamic D-1000 series connector system which is the smallest signal connector in the Dynamic connector range. The compact design of the Dynamic D-1000 series enables it to be used in applications where space saving is required in miniaturized equipment applications. These Dynamic D-1200 plug housings have a 2.5mm pitch and feature a housing lance structure to help prevent contact lance breakage during terminal process handling. A housing lock and keying are incorporated into the design for accurate and secure mating. These housings are also colour coded with the circuit number marked on them for accurate mating identification and wiring.
Part numbers x-1903131-x are designed for panel mounting and incorporate panel mount retention ears.
The tab contacts for these Dynamic D-1200 series plug housings must be purchased separately
Part numbers x-1903131-x are designed for panel mounting and incorporate panel mount retention ears.
The tab contacts for these Dynamic D-1200 series plug housings must be purchased separately
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity Dynamic 1000 Series
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Number of Rows | 2 |
Pitch | 3.3mm |
Gender | Male |
Mounting Type | Cable Mount |
Series | Dynamic 1000 |
For Use With | Dynamic Connectors |
Body Orientation | Straight |
Housing Material | Thermoplastic |
Related links
- TE Connectivity, Dynamic 1000 Male Connector Housing, 6 Way, 2 Row
- TE Connectivity, Dynamic 1000 Female Crimp Connector Housing,...
- TE Connectivity, Dynamic 1000 Male Connector Housing, 2.5mm Pitch,...
- TE Connectivity, Grace Inertia Male Connector Housing, 3.3mm...
- TE Connectivity, Dynamic 1000 Male Connector Housing, 2.5mm Pitch,...
- TE Connectivity, Dynamic 1000 Female Connector Housing, 2.5mm...
- Hirose, DF33 Female Connector Housing, 3.3mm Pitch, 6 Way, 2 Row
- Hirose, EnerBee DF33C Female Connector Housing, 3.3mm Pitch, 6 Way, 2 Row