JST, BHSR Male Connector Housing, 3.5mm Pitch, 2 Way, 1 Row
- RS Stock No.:
- 161-8142
- Mfr. Part No.:
- BHSR-02VS-1(N)(P)
- Brand:
- JST
800 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 50)
$0.377
(exc. GST)
$0.415
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
50 - 200 | $0.377 | $18.85 |
250 - 450 | $0.368 | $18.40 |
500 + | $0.362 | $18.10 |
*price indicative
Related links
- JST, BHSR Male Connector Housing, 3.5mm Pitch, 2 Way, 1 Row
- JST, BH Female Connector Housing, 4mm Pitch, 2 Way, 1 Row
- JST, VH Female Connector Housing, 3.96mm Pitch, 9 Way, 1 Row Side...
- JST, VH Female Connector Housing, 3.96mm Pitch, 6 Way, 1 Row Side...
- JST, SMR Male Connector Housing, 2.5mm Pitch, 3 Way, 1 Row
- JST, SMR Male Connector Housing, 2.5mm Pitch, 9 Way, 1 Row
- TE Connectivity, MULTILOCK 070 Male Connector Housing, 3.5mm...
- TE Connectivity, MULTILOCK 070 Male Connector Housing, 3.5mm...