TE Connectivity, MULTILOCK 040/070 II Female Connector Housing, 3.3mm Pitch, 126 Way, 4 Row Right Angle
- RS Stock No.:
- 161-4042
- Mfr. Part No.:
- 1-353222-6
- Brand:
- TE Connectivity
150 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Tray of 15)
$25.501
(exc. GST)
$28.051
(inc. GST)
Units | Per unit | Per Tray* |
---|---|---|
15 - 15 | $25.501 | $382.515 |
30 - 45 | $24.864 | $372.96 |
60 + | $24.482 | $367.23 |
*price indicative
- RS Stock No.:
- 161-4042
- Mfr. Part No.:
- 1-353222-6
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TE Connectivity MULTILOCK 040/070 Wire to Board Hybrid I/O Header Connectors
A range of MULTILOCK 040/070 wire to board hybrid I/O receptacle style header connectors or cap assemblies with pre-tinned male contacts. These MULTILOCK 040/070 PCB right angle mount I/O socket style header connectors have contact configurations for signal (data) and power applications, please refer to datasheet for details. Stock number 720-0982 is a High Density 040II/070II hybrid receptacle header connector.
These MULTILOCK 040/070 wire to board headers or cap assemblies mate with the cable mount MULTILOCK 040/070 plug assemblies, see stock number 712-2485 typically.
These MULTILOCK 040/070 wire to board headers or cap assemblies mate with the cable mount MULTILOCK 040/070 plug assemblies, see stock number 712-2485 typically.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity MULTILOCK Connectors and Contacts
This is a miniature high density connector system offering a wire to wire and wire to board I/O solution commonly used in the automotive industry but suitable for many varying signal transfer applications.
Snap in, crimp contacts for cable receptacles
Board mounting options are pre-loaded with male contacts
For wire to board connections utilise a cable and a board receptacle
Cable cap accepts female contacts, cable plug accepts male contacts
Cable cap mates cable plug to allow wire to wire connections
High density wiring connectors with 2.5mm contact centres
Board mounting options are pre-loaded with male contacts
For wire to board connections utilise a cable and a board receptacle
Cable cap accepts female contacts, cable plug accepts male contacts
Cable cap mates cable plug to allow wire to wire connections
High density wiring connectors with 2.5mm contact centres
Specifications
Attribute | Value |
---|---|
Number of Contacts | 126 |
Number of Rows | 4 |
Pitch | 3.3mm |
Gender | Female |
Mounting Type | Through Hole |
Series | MULTILOCK 040/070 II |
For Use With | High Density Connector |
Body Orientation | Right Angle |
Length | 147.9mm |
Width | 25mm |
Housing Material | PBT |
Related links
- TE Connectivity, MULTILOCK 040/070 II Female Connector Housing,...
- TE Connectivity, MULTILOCK 040/070 Female Connector Housing, 26...
- TE Connectivity, MULTILOCK 040/070 Female Connector Housing, 64...
- TE Connectivity, MULTILOCK 040/070 Female Connector Housing, 48...
- TE Connectivity, MULTILOCK 040/070 Female Connector Housing, 3mm...
- TE Connectivity, MULTILOCK 040/070 Female Connector Housing, 76...
- TE Connectivity, MULTILOCK 040/070 Female Connector Housing, 42...
- TE Connectivity, MULTILOCK 040/070 Female Connector Housing, 3mm...