TE Connectivity, MULTILOCK Automotive Connector Male Yellow Horizontal and Vertical Mount 22 Way Wire Termination
- RS Stock No.:
- 712-2485
- Mfr. Part No.:
- 174515-7
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$3.16
(exc. GST)
$3.48
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 24 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $3.16 |
| 13 - 24 | $3.11 |
| 25 + | $3.05 |
*price indicative
- RS Stock No.:
- 712-2485
- Mfr. Part No.:
- 174515-7
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Automotive Connector | |
| Number of Contacts | 22 | |
| Termination Type | Wire Termination | |
| Gender | Male | |
| Number of Rows | 2 | |
| Mount Type | Horizontal and Vertical Mount | |
| Series | MULTILOCK | |
| Cord Included | No | |
| Colour | Yellow | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 105°C | |
| Depth | 21mm | |
| Height | 28mm | |
| Standards/Approvals | RoHS, ELV | |
| Width | 28mm | |
| Housing Material | Polybutylene Terephthalate | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Automotive Connector | ||
Number of Contacts 22 | ||
Termination Type Wire Termination | ||
Gender Male | ||
Number of Rows 2 | ||
Mount Type Horizontal and Vertical Mount | ||
Series MULTILOCK | ||
Cord Included No | ||
Colour Yellow | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 105°C | ||
Depth 21mm | ||
Height 28mm | ||
Standards/Approvals RoHS, ELV | ||
Width 28mm | ||
Housing Material Polybutylene Terephthalate | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
TE Connectivity MULTILOCK 040/070 Cable Mount Hybrid I/O Plug Housing Connectors
TE Connectivity MULTILOCK Connectors and Contacts
This is a miniature high density connector system offering a wire to wire and wire to board I/O solution commonly used in the automotive industry but suitable for many varying signal transfer applications.
Snap in, crimp contacts for cable receptacles
Board mounting options are pre-loaded with male contacts
For wire to board connections utilise a cable and a board receptacle
Cable cap accepts female contacts, cable plug accepts male contacts
Cable cap mates cable plug to allow wire to wire connections
High density wiring connectors with 2.5mm contact centres
Related links
- TE Connectivity, Multilock Automotive Connector Plug 22 Way 174515-7
- TE Connectivity, Multilock .040 .070 Hybrid Automotive Connector Plug 22 Way 917989-1
- TE Connectivity, Multilock .040 .070 Hybrid Automotive Connector Plug 22 Way 917989-6
- TE Connectivity, MULTILOCK 040/070 Automotive Connector Plug 26 Way 174516-7
- TE Connectivity, Multilock .040 .070 Hybrid Automotive Connector Plug 12 Way 175442-1
- TE Connectivity Solder Termination 175444-1
- TE Connectivity, MULTILOCK 040/070 Polybutylene Terephthalate null Male 22 Way Connector Housing for use with
- TE Connectivity, Multilock .040 .070 Hybrid Automotive Connector Socket 26 Way 917994-1
