TE Connectivity, Mini-Universal MATE-N-LOK Male Connector Housing, 4.2mm Pitch, 9 Way, 3 Row
- RS Stock No.:
- 161-3856
- Mfr. Part No.:
- 172169-1
- Brand:
- TE Connectivity
630 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 500)
$0.98
(exc. GST)
$1.08
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
500 - 500 | $0.98 | $490.00 |
1000 - 1500 | $0.955 | $477.50 |
2000 + | $0.941 | $470.50 |
*price indicative
- RS Stock No.:
- 161-3856
- Mfr. Part No.:
- 172169-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SG
Product Details
TE Connectivity PCB Connector Housings - Mini-Universal MATE-N-LOK
TE Connectivity's popular range of 'MATE-N-LOK' connectors are brilliant connector housings. These housings are built from a rugged Nylon material, designed for use is industrial scenarios. The 'MATE-N-LOCK' housings are fully polarized with positive locking for secure mating retention and flanges for panel mounting.
Features and benefits:
• Accepts a combination of both pin and socket contacts
• Fully polarized to prevent mismating
• Positive locking mechanism facilitates a secure connection to the mating connector
• Low insertion and extraction force
• Compact and durable design
• For use with Universal MATE-N-LOCK contacts (Other connectors from our connector contacts range may be applicable)
• Wire to wire and wire to panel configurations
• Splash proof design for applications and fittings that require sealing
• UL, CSA and VDE approved
• Varied mm pitch
• Fully polarized to prevent mismating
• Positive locking mechanism facilitates a secure connection to the mating connector
• Low insertion and extraction force
• Compact and durable design
• For use with Universal MATE-N-LOCK contacts (Other connectors from our connector contacts range may be applicable)
• Wire to wire and wire to panel configurations
• Splash proof design for applications and fittings that require sealing
• UL, CSA and VDE approved
• Varied mm pitch
Applications:
• Consumer Electronics
• Commercial usage
• Power supplies
• HVAC
• Lighting
• Portable devices
• Commercial usage
• Power supplies
• HVAC
• Lighting
• Portable devices
![](https://media.rs-online.com/t_line/LF302021-10.gif)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity Mini-Universal MATE-N-LOK Connector System
Specifications
Attribute | Value |
---|---|
Number of Contacts | 9 |
Number of Rows | 3 |
Pitch | 4.2mm |
Gender | Male |
Series | Mini-Universal MATE-N-LOK |
For Use With | Wire-to-Board Connector |
Body Orientation | Straight |
Length | 14mm |
Housing Material | PBT |
Related links
- TE Connectivity, Mini-Universal MATE-N-LOK Male Connector Housing,...
- TE Connectivity, Mini-Universal MATE-N-LOK Female Connector...
- TE Connectivity, Mini-Universal MATE-N-LOK Male Connector Housing,...
- TE Connectivity, Mini-Universal MATE-N-LOK Male Connector Housing,...
- TE Connectivity, Mini-Universal MATE-N-LOK Female Connector...
- TE Connectivity, Mini-Universal MATE-N-LOK Female Connector...
- TE Connectivity, Mini-Universal MATE-N-LOK Male Connector Housing,...
- TE Connectivity, Mini-Universal MATE-N-LOK Male Connector Housing,...